Cart

L777RRCH37P

AMPHENOL

37P D-SUB MALE HOUSING 4-40
Supplier: Amphenol
Matchcode: L777RRCH37P
Rutronik No.: COSUBD9151
Unit Pack: 40
MOQ: 120
package: RR
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9443 $
113.32 $

Prices

120 0.9443 $
10,000 0.913 $
25,000 0.8819 $
50,000 0.8506 $

Parameter

No.of contacts
37
Number of rows
01
Termin.style
OTHER
Current rating
L77
Family
INDUSTRIAL
Automotive
NO
Package
RR
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?