Cart

L777RRB25P

AMPHENOL

25P D-SUB MALE HOUSING
Supplier: Amphenol
Matchcode: L777RRB25P
Rutronik No.: COSUBD8644
Unit Pack: 50
MOQ: 50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.342 $
17.10 $

Prices

50 0.342 $
1,000 0.3306 $
1,500 0.3194 $
2,500 0.308 $

Parameter

No.of contacts
25
Contact pitch
2.77 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
MIL C24308
AWG
28 TO 20
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?