Cart

L777HDB44PD1CH4R

AMPHENOL

44P D-SUB MALE HIGH DENSITY 90°
Supplier: Amphenol
Matchcode: L777HDB44PD1CH4R
Rutronik No.: COSUBD8794
Unit Pack: 50
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.56 $
3,560.00 $

Parameter

No.of contacts
44
Number of rows
03
Contact style
MALE
Current rating
L77
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?