Cart

L717TWBG5W5PR537

AMPHENOL

5P. POWER DSUB MALE
Supplier: Amphenol
Matchcode: L717TWBG5W5PR537
Rutronik No.: COSUBD9618
Unit Pack: 50
MOQ: 50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
16.61 $
830.50 $

Prices

50 16.61 $
100 16.03 $

Parameter

No.of contacts
05
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?