Cart

L717SDE09PVF

AMPHENOL

09P D-SUB MALE SOLDER CUP
Supplier: Amphenol
Matchcode: L717SDE09PVF
Rutronik No.: COSUBD10044
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7375 $
0.74 $

Prices

1 0.7375 $
1,000 0.7132 $
1,500 0.6888 $
2,500 0.6644 $

Parameter

No.of contacts
09
Contact style
MALE
Oper.temperatur
-55 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?