Cart

L717SDE09PA4CH4FC309

AMPHENOL

09P DSUB MALE R/A
Supplier: Amphenol
Matchcode: L717SDE09PA4CH4FC309
Rutronik No.: COSUBD9591
Unit Pack: 90
MOQ: 1080
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
1,090.80 $

Prices

1,080 1.01 $
1,530 0.98 $
2,520 0.94 $

Parameter

No.of contacts
09
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?