Cart

L717SDC37P1ACH4F

AMPHENOL

37P D-SUB MALE 90° EUROPEAN
Supplier: Amphenol
Matchcode: L717SDC37P1ACH4F
Rutronik No.: COSUBD10033
Unit Pack: 40
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.81 $
217.20 $

Prices

120 1.81 $
200 1.75 $
520 1.68 $
1,000 1.63 $

Parameter

No.of contacts
37
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?