Cart

L717SDB25P1ACH4R

AMPHENOL

25P D-SUB MALE 90° EUROPEAN
Supplier: Amphenol
Matchcode: L717SDB25P1ACH4R
Rutronik No.: COSUBD8654
Unit Pack: 50
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.33 $
66.50 $

Prices

50 1.33 $
500 1.28 $
1,000 1.24 $
1,500 1.19 $

Parameter

No.of contacts
25
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?