Cart

L717SDA15P1ACH4R

AMPH ICC

15P D-SUB MALE 90° EUROPEAN
Supplier: Amphenol ICC
Matchcode: L717SDA15P1ACH4R
Rutronik No.: COSUBD8677
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.51 $
1.51 $

Prices

1 1.51 $
500 1.46 $
1,000 1.41 $
1,500 1.36 $

Parameter

No.of contacts
15
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?