Cart

L717HDE15POL2

AMPH ICC

15P D-SUB HD MALE HIGH DENSITY
Supplier: Amphenol ICC
Matchcode: L717HDE15POL2
Rutronik No.: COSUBD9870
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
1.66 $
83.00 $

Prices

50 1.66 $
100 1.55 $
300 1.50 $
500 1.36 $
1,000 1.26 $

Parameter

No.of contacts
15
Number of rows
03
Contact style
MALE
Series
L717H
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?