Cart

L717DBG25P

AMPHENOL

25P D-SUB MALE
Supplier: Amphenol
Matchcode: L717DBG25P
Rutronik No.: COSUBD10102
Unit Pack: 100
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
7.44 $
1,488.00 $

Prices

200 7.44 $
300 7.23 $

Parameter

No.of contacts
25
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?