Cart

L717DB25POL2VF

AMPHENOL

25P D-SUB MALE STRAIGHT PCB
Supplier: Amphenol
Matchcode: L717DB25POL2VF
Rutronik No.: CONIO2098
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.63 $
1,126.00 $

Parameter

No.of contacts
25
Number of rows
02
Contact style
MALE
Termin.style
OTHER
Contact plating
STRAIGHT
Current rating
L717
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?