Cart

L17SM209SB61R

AMPH ICC

09P D-SUB CONNECTOR SMT
Supplier: Amphenol ICC
Matchcode: L17SM209SB61R
Rutronik No.: COSUBD10112
Unit Pack: 100
MOQ: 100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
4.08 $
408.00 $

Prices

100 4.08 $
200 3.95 $
500 3.80 $

Parameter

No.of contacts
09
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?