Cart

L17H1212130

AMPH ICC

DUAL PORT D-SUB 9F/9M
Supplier: Amphenol ICC
Matchcode: L17H1212130
Rutronik No.: COSUBD9883
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
4.24 $
4.24 $

Prices

1 4.24 $
100 4.10 $
200 3.95 $
500 3.82 $

Parameter

No.of contacts
18
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?