Cart

L17H1210130

AMPHENOL

DUAL PORT 9F/9M D-SUB
Supplier: Amphenol
Matchcode: L17H1210130
Rutronik No.: CONIO2094
Unit Pack: 45
MOQ: 135
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.82 $
380.70 $

Prices

135 2.82 $
225 2.72 $
540 2.62 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
FEMALE
Termin.style
OTHER
Current rating
L17H
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?