Cart

L17H1110131

AMPHENOL

09P D-SUB MULTIPORT MALE R/A
Supplier: Amphenol
Matchcode: L17H1110131
Rutronik No.: CONIO2065
Unit Pack: 45
MOQ: 135
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.00 $
405.00 $

Prices

135 3.00 $
225 2.90 $
540 2.80 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Termin.style
OTHER
Current rating
L17H
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?