Cart

L17DEFRA09S

AMPHENOL

09P D-SUB FEMALE FLAT RIBBON
Supplier: Amphenol
Matchcode: L17DEFRA09S
Rutronik No.: COSUBD8195
Unit Pack: 96
MOQ: 192
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.13 $
216.96 $

Prices

192 1.13 $
576 1.09 $
1,056 1.05 $
1,536 1.02 $

Parameter

No.of contacts
09
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?