Cart

L17DEFRA09P

AMPHENOL

09P D-SUB MALE FLAT RIBBON
Supplier: Amphenol
Matchcode: L17DEFRA09P
Rutronik No.: COSUBD9002
Unit Pack: 96
MOQ: 192
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.27 $
243.84 $

Prices

192 1.27 $
576 1.23 $
1,056 1.18 $
1,536 1.14 $

Parameter

No.of contacts
09
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?