Cart

L177RRC37S

AMPHENOL

37P D-SUB FEMALE HOUSING
Supplier: Amphenol
Matchcode: L177RRC37S
Rutronik No.: COSUBD10010
Unit Pack: 40
MOQ: 120
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.768 $
92.16 $

Prices

120 0.768 $
1,000 0.743 $
1,520 0.718 $
2,520 0.692 $

Parameter

No.of contacts
37
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?