Cart

FCE17-E09PM-2E0

AMPHENOL

09P D-SUB PIN SOLDER CUP MALE
Supplier: Amphenol
Matchcode: FCE17E09PM2E0
Rutronik No.: CONIO2125
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
5.72 $
572.00 $

Prices

100 5.72 $
200 5.51 $
300 5.36 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Termin.style
OTHER
Contact plating
STRAIGHT
Current rating
FCE17
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?