Cart

FC-C0137

AMPHENOL

16P IDC SOCKET TO IDC D-SUB RED
Supplier: Amphenol
Matchcode: FCC0137
Rutronik No.: COIDC8553
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.92 $
1.92 $

Prices

1 1.92 $
200 1.86 $
500 1.79 $
1,000 1.73 $

Parameter

No.of contacts
16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?