Cart

FA1-NLRP-PCB-10

AMPH RF

FAKRA PCB CONNECTOR
Supplier: Amphenol RF
Matchcode: FA1NLRPPCB10
Rutronik No.: COCOAX6843
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.91 $
191.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Contact style
MALE
Family
RF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?