Cart

FA1-NFRP-PCB-8

AMPHENOL

COAX FAKRA PCB CONNECTOR CODE:F
Supplier: Amphenol
Matchcode: FA1NFRPPCB8
Rutronik No.: COCOAX6919
Unit Pack: 1
MOQ: 1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
3.81 $
3.81 $

Prices

1 3.81 $
50 3.69 $
100 3.55 $
200 3.43 $

Parameter

No.of contacts
01
Contact style
MALE
Family
RF
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366910000
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?