Cart

FA1-NDSP-C01-5

AMPH RF

COAX FAKRA PCB CONNECTOR
Supplier: Amphenol RF
Matchcode: FA1NDSPC015
Rutronik No.: COCOAX6663
Unit Pack: 100
MOQ: 4000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.11 $
8,440.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Contact style
MALE
Family
RF
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?