Cart

F6351A1-003-NPPT-75

AMPH RF

F-BULKHEAD RECPTACLE JACK
Supplier: Amphenol RF
Matchcode: F6351A1003NPPT75
Rutronik No.: COCOAX6872
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.79 $
895.00 $

Prices

500 1.79 $
1,000 1.72 $

Parameter

No.of contacts
01
Contact style
FEMALE
Feature funct.
75 OHM
Family
F
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?