Cart

C707 10M006 500 2 U

AMPHENOL C707 10M006 500 2 U

image shown is a representation only

AMPHENOL

06P LOW PROFILE SIMLOCK
Supplier: Amphenol
Matchcode: C70710M0065002U
Rutronik No.: COREC28470
Unit Pack: 800
MOQ: 24000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2015
0.5264 $
12,633.60 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
06
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
B
Supplier Leadtime
140 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?