Cart

C707 10M006 049 2

AMPHENOL C707 10M006 049 2

image shown is a representation only

AMPHENOL

SIM-CARD HINGE C70710M0060492
Supplier: Amphenol
Matchcode: C70710M0060492
Rutronik No.: COREC5489
Unit Pack: 800
MOQ: 24000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/01/2016
0.4888 $
11,731.20 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact plating
GOLD
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?