Cart

C702 10M008 272 4A

AMPH IPG

08 SMART CARD CONNECTOR C702E
Supplier: Amphenol IPG
Matchcode: C70210M0082724A
Rutronik No.: COREC21178
Unit Pack: 351
MOQ: 702
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
08
Current rating
1.0 A
Series
C702
Family
SMART CARD
Brand
SMART CARD
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?