Cart

C146 S16 001 G8

AMPHENOL C146 S16 001 G8

image shown is a representation only

AMPHENOL

16P FRAME FOR FEMALE CONNECTOR
Supplier: Amphenol
Matchcode: C146S16001G8
Rutronik No.: COREC33600
Unit Pack: 10
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.79 $
239.50 $

Prices

50 4.79 $
100 4.63 $
200 4.47 $
500 4.31 $

Parameter

No.of contacts
16
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?