Cart

C146 P24 001 G8

AMPHENOL C146 P24 001 G8

image shown is a representation only

AMPHENOL

24P FRAME FOR MALE CONNECTOR
Supplier: Amphenol
Matchcode: C146P24001G8
Rutronik No.: COREC33601
Unit Pack: 10
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.10 $
255.00 $

Prices

50 5.10 $
100 4.93 $
200 4.75 $
500 4.59 $

Parameter

No.of contacts
24
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?