Cart

C146 B03 801 E8

AMPHENOL C146 B03 801 E8

image shown is a representation only

AMPHENOL

MODULE P03 FOR FEMALE CONNECTOR
Supplier: Amphenol
Matchcode: C146B03801E8
Rutronik No.: COREC33615
Unit Pack: 50
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.76 $
114.00 $

Prices

150 0.76 $
1,000 0.73 $
1,500 0.71 $
2,500 0.68 $

Parameter

No.of contacts
03
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?