Cart

C146 A20 001 G8

AMPHENOL C146 A20 001 G8

image shown is a representation only

AMPHENOL

20P MODULE FOR MALE CONNECTOR
Supplier: Amphenol
Matchcode: C146A20001G8
Rutronik No.: COREC33603
Unit Pack: 50
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.80 $
120.00 $

Prices

150 0.80 $
1,000 0.77 $
1,500 0.74 $
2,500 0.72 $

Parameter

No.of contacts
20
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?