Cart

C146 21R024 501 8

AMPHENOL C146 21R024 501 8

image shown is a representation only

AMPHENOL

CONNECTORHOUSING EXIT SIDE
Supplier: Amphenol
Matchcode: C14621R0245018
Rutronik No.: COREC33534
Unit Pack: 10
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.17 $
817.00 $

Prices

100 8.17 $
200 7.88 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?