Cart

C146 10N024 806 2

AMPHENOL C146 10N024 806 2

image shown is a representation only

AMPHENOL

WHIT COVER SOCKETHOUSING
Supplier: Amphenol
Matchcode: C14610N0248062
Rutronik No.: COREC33546
Unit Pack: 10
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
20.37 $
407.40 $

Prices

20 20.37 $
30 19.69 $
50 19.01 $
100 18.34 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?