Cart

C146 10N024 600 2

AMPHENOL C146 10N024 600 2

image shown is a representation only

AMPHENOL

SOCKETHOUSING HIGHT W TWO EXITS
Supplier: Amphenol
Matchcode: C14610N0246002
Rutronik No.: COREC33539
Unit Pack: 10
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
16.98 $
339.60 $

Prices

20 16.98 $
30 16.42 $
50 15.84 $
100 15.28 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?