Cart

C146 10F024 003 1

AMPHENOL C146 10F024 003 1

image shown is a representation only

AMPHENOL

HOUSING ATTACHEMENT W COVER
Supplier: Amphenol
Matchcode: C14610F0240031
Rutronik No.: COREC33545
Unit Pack: 10
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
15.59 $
311.80 $

Prices

20 15.59 $
30 15.07 $
50 14.54 $
100 14.02 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?