Cart

C146 10F016 000 1

AMPHENOL C146 10F016 000 1

image shown is a representation only

AMPHENOL

MOUNTING CASE WHIT GASKET
Supplier: Amphenol
Matchcode: C14610F0160001
Rutronik No.: COREC33582
Unit Pack: 10
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.51 $
851.00 $

Prices

100 8.51 $
200 8.21 $

Parameter

Oper.temperatur
-40 TO 125 °C
Series
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?