Cart

C146 10B032 500 10

AMPHENOL C146 10B032 500 10

image shown is a representation only

AMPHENOL

32P CONN FEMALE TURNED CONTACTS
Supplier: Amphenol
Matchcode: C14610B03250010
Rutronik No.: COREC33581
Unit Pack: 10
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
10.57 $
211.40 $

Prices

20 10.57 $
50 10.21 $
100 9.87 $
200 9.51 $

Parameter

No.of contacts
32
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?