Cart

C146 10B025 500 2

AMPHENOL C146 10B025 500 2

image shown is a representation only

AMPHENOL

25P FEMALE CONN TURNED CONTACTS
Supplier: Amphenol
Matchcode: C14610B0255002
Rutronik No.: COREC33484
Unit Pack: 10
MOQ: 30
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.86 $
175.80 $

Prices

30 5.86 $
100 5.66 $
200 5.46 $
500 5.26 $

Parameter

No.of contacts
25
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?