Cart

C146 10B016 102 1

AMPHENOL C146 10B016 102 1

image shown is a representation only

AMPHENOL

16P FEMALE CONNECTOR WIREGUARD
Supplier: Amphenol
Matchcode: C14610B0161021
Rutronik No.: COREC33538
Unit Pack: 1
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.41 $
741.00 $

Prices

100 7.41 $
200 7.15 $

Parameter

No.of contacts
16
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?