Cart

C146 10B010 002 4

AMPHENOL

10P+PE CONN HEAVY MATE 2500V
Supplier: Amphenol
Matchcode: C14610B0100024
Rutronik No.: COREC37811
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.96 $
596.00 $

Prices

100 5.96 $
200 5.76 $

Parameter

No.of contacts
10
Contact style
0 mm
Number of rows
0
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
SILVER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Feature funct.
SCREW
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?