Cart

C146 10B007 500 2

AMPHENOL C146 10B007 500 2

image shown is a representation only

AMPHENOL

07P FEMALE CONN TURNED CONTACTS
Supplier: Amphenol
Matchcode: C14610B0075002
Rutronik No.: COREC33480
Unit Pack: 10
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.78 $
89.00 $

Prices

50 1.78 $
200 1.71 $
500 1.66 $
1,000 1.59 $

Parameter

No.of contacts
07
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?