Cart

C146 10B006 102 1

AMPHENOL C146 10B006 102 1

image shown is a representation only

AMPHENOL

06P FEMALE CONNECTOR WIREGUARD
Supplier: Amphenol
Matchcode: C14610B0061021
Rutronik No.: COREC33526
Unit Pack: 10
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.00 $
250.00 $

Prices

50 5.00 $
100 4.84 $
200 4.67 $
500 4.50 $

Parameter

No.of contacts
06
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?