Cart

C146 10A046 500 10

AMPHENOL C146 10A046 500 10

image shown is a representation only

AMPHENOL

46P CONN MALE TURNED CONTACTS
Supplier: Amphenol
Matchcode: C14610A04650010
Rutronik No.: COREC33583
Unit Pack: 10
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
11.26 $
225.20 $

Prices

20 11.26 $
50 10.88 $
100 10.51 $
200 10.14 $

Parameter

No.of contacts
46
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?