Cart

C146 10A040 500 2

AMPHENOL C146 10A040 500 2

image shown is a representation only

AMPHENOL

40P MALE CONN TURNED CONTACTS
Supplier: Amphenol
Matchcode: C14610A0405002
Rutronik No.: COREC33485
Unit Pack: 10
MOQ: 30
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.82 $
234.60 $

Prices

30 7.82 $
50 7.56 $
100 7.29 $
200 7.04 $

Parameter

No.of contacts
40
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?