Cart

C146 10A020 500 15

AMPHENOL C146 10A020 500 15

image shown is a representation only

AMPHENOL

20P MALE CONNECTOR
Supplier: Amphenol
Matchcode: C14610A02050015
Rutronik No.: COREC33511
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.61 $
761.00 $

Prices

100 7.61 $
200 7.33 $
300 7.14 $

Parameter

No.of contacts
20
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?