Cart

C146 10A018 500 10

AMPHENOL C146 10A018 500 10

image shown is a representation only

AMPHENOL

18P CONN MALE TURNED CONTACTS
Supplier: Amphenol
Matchcode: C14610A01850010
Rutronik No.: COREC33571
Unit Pack: 10
MOQ: 20
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.44 $
168.80 $

Prices

20 8.44 $
50 8.16 $
100 7.87 $
200 7.60 $

Parameter

No.of contacts
18
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?