Cart

C146 10A016 102 4

AMPHENOL C146 10A016 102 4

image shown is a representation only

AMPHENOL

16P MALE CONNECTOR SCREW
Supplier: Amphenol
Matchcode: C14610A0161024
Rutronik No.: COREC33624
Unit Pack: 10
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
7.60 $
380.00 $

Prices

50 7.60 $
100 7.35 $
200 7.08 $

Parameter

No.of contacts
16
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?