Cart

C146 10A015 000 2

AMPHENOL C146 10A015 000 2

image shown is a representation only

AMPHENOL

15P MALE CONN STAMPEDCONTACS
Supplier: Amphenol
Matchcode: C14610A0150002
Rutronik No.: COREC33468
Unit Pack: 10
MOQ: 50
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.65 $
282.50 $

Prices

50 5.65 $
100 5.46 $
200 5.28 $
500 5.09 $

Parameter

No.of contacts
15
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?