Cart

C146 10A005 500 12

AMPHENOL C146 10A005 500 12

image shown is a representation only

AMPHENOL

07P MALE CONNECTOR
Supplier: Amphenol
Matchcode: C14610A00550012
Rutronik No.: COREC33490
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.61 $
361.00 $

Prices

100 3.61 $
200 3.48 $
500 3.35 $

Parameter

No.of contacts
05
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
C146
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?